
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.430 | CNY38.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.430 (CNY43.4259) |
| 10+ | CNY33.750 (CNY38.1375) |
| 50+ | CNY28.130 (CNY31.7869) |
| 100+ | CNY25.320 (CNY28.6116) |
| 500+ | CNY23.440 (CNY26.4872) |
| 1000+ | CNY23.000 (CNY25.990) |
| 2000+ | CNY13.770 (CNY15.5601) |
Product Information
Product Overview
The T543 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic Capacitor is an upscreened version of the industrial T520 KO-CAP. This upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available.
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetrically efficient
- Surge options at 25ºC and −55ºC/+85ºC
- Halogen-free Epoxy/RoHS Compliant
Technical Specifications
10µF
25V
0.1ohm
3.5mm
1.9mm
-55°C
T543 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
B
1411 [3528 Metric]
2.8mm
1.127A
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
