Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543B106K025AHE100 Tantalum Polymer Capacitor, 10 µF, ± 10%, 25 V, B, 0.1 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/4534373-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543B106K025AHE100Copy
Manufacturer Standard Lead Time152 weeks
Order Code
Re-Reel4534467RL
Cut Tape4534467
Product RangeT543 KO-CAP Series
Your Part Number
1 In Stock
4,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.900 | CNY46.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.900 (CNY52.997) |
| 10+ | CNY34.400 (CNY38.872) |
| 50+ | CNY29.370 (CNY33.1881) |
| 100+ | CNY27.720 (CNY31.3236) |
| 500+ | CNY27.200 (CNY30.736) |
| 1000+ | CNY26.670 (CNY30.1371) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543B106K025AHE100Copy
Manufacturer Standard Lead Time152 weeks
Order Code
Re-Reel4534467RL
Cut Tape4534467
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 10%
Voltage(DC)25V
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.127A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.127A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
