Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T541X337M016AH6710 Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, X, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338941-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT541X337M016AH6710Copy
Manufacturer Standard Lead Time167 weeks
Order Code
Re-Reel4537561RL
Cut Tape4537561
Product RangeT541 KO-CAP Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY207.570 | CNY207.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.570 (CNY234.5541) |
| 10+ | CNY168.410 (CNY190.3033) |
| 50+ | CNY152.900 (CNY172.777) |
| 100+ | CNY152.830 (CNY172.6979) |
| 250+ | CNY149.930 (CNY169.4209) |
| 500+ | CNY147.020 (CNY166.1326) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT541X337M016AH6710Copy
Manufacturer Standard Lead Time167 weeks
Order Code
Re-Reel4537561RL
Cut Tape4537561
Product RangeT541 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.324A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT541 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T541 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.324A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
