Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T541X336M050AH6710 Tantalum Polymer Capacitor, 33 µF, ± 20%, 50 V, X, 0.075 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338941-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT541X336M050AH6710Copy
Order Code
Re-Reel4537560RL
Cut Tape4537560
Product RangeT541 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY220.000 | CNY220.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.000 (CNY248.600) |
| 10+ | CNY175.150 (CNY197.9195) |
| 50+ | CNY160.120 (CNY180.9356) |
| 100+ | CNY143.500 (CNY162.155) |
| 250+ | CNY140.820 (CNY159.1266) |
| 500+ | CNY138.140 (CNY156.0982) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT541X336M050AH6710Copy
Order Code
Re-Reel4537560RL
Cut Tape4537560
Product RangeT541 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current1.897A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT541 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
50V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T541 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.897A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001092
