Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T541X107M025AH6510 Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, X, 0.06 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338941-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT541X107M025AH6510Copy
Manufacturer Standard Lead Time184 weeks
Order Code
Re-Reel4537556RL
Cut Tape4537556
Product RangeT541 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY179.840 | CNY179.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.840 (CNY203.2192) |
| 10+ | CNY139.310 (CNY157.4203) |
| 50+ | CNY125.320 (CNY141.6116) |
| 100+ | CNY114.050 (CNY128.8765) |
| 250+ | CNY111.920 (CNY126.4696) |
| 500+ | CNY109.780 (CNY124.0514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT541X107M025AH6510Copy
Manufacturer Standard Lead Time184 weeks
Order Code
Re-Reel4537556RL
Cut Tape4537556
Product RangeT541 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeX
ESR0.06ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.121A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT541 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.06ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T541 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.121A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
