Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T541X107M020AH6510 Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, X, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338941-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT541X107M020AH6510Copy
Manufacturer Standard Lead Time184 weeks
Order Code
Re-Reel4537554RL
Cut Tape4537554
Product RangeT541 KO-CAP Series
Your Part Number
122 In Stock
2,000 more incoming. You can reserve stock now
122 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY186.450 | CNY186.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.450 (CNY210.6885) |
| 10+ | CNY144.360 (CNY163.1268) |
| 50+ | CNY129.830 (CNY146.7079) |
| 100+ | CNY118.130 (CNY133.4869) |
| 250+ | CNY115.910 (CNY130.9783) |
| 500+ | CNY113.690 (CNY128.4697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT541X107M020AH6510Copy
Manufacturer Standard Lead Time184 weeks
Order Code
Re-Reel4537554RL
Cut Tape4537554
Product RangeT541 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.324A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT541 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
20V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T541 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.324A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006196
