Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T540D227K010AH6710 Tantalum Polymer Capacitor, 220 µF, ± 10%, 10 V, D, 0.025 ohm, 2917 [7343-31 Metric]](https://www.element14.cn/productimages/standard/en_GB/4534374-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT540D227K010AH6710Copy
Manufacturer Standard Lead Time171 weeks
Order Code4703859
Product RangeKO-CAP T540 Series
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.460 (CNY202.7898) |
| 10+ | CNY150.070 (CNY169.5791) |
| 50+ | CNY136.890 (CNY154.6857) |
| 100+ | CNY126.900 (CNY143.397) |
| 250+ | CNY122.290 (CNY138.1877) |
| 500+ | CNY121.400 (CNY137.182) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY179.46 (CNY202.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT540D227K010AH6710Copy
Manufacturer Standard Lead Time171 weeks
Order Code4703859
Product RangeKO-CAP T540 Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 10%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343-31 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeKO-CAP T540 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T540 Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343-31 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
