Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T540D156M035AH6610 Tantalum Polymer Capacitor, KO-CAP® COTS, 15 µF, ± 20%, 35 V, D, 0.075 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338941-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT540D156M035AH6610Copy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel2505830RL
Cut Tape2505830
Product RangeT540 KO-CAP Series
Also Known As04051-045A, DLA Drawing 04051-045A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 153 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY159.100 | CNY159.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.100 (CNY179.783) |
| 10+ | CNY130.240 (CNY147.1712) |
| 50+ | CNY118.110 (CNY133.4643) |
| 100+ | CNY112.110 (CNY126.6843) |
| 500+ | CNY103.440 (CNY116.8872) |
| 1000+ | CNY99.480 (CNY112.4124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT540D156M035AH6610Copy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel2505830RL
Cut Tape2505830
Product RangeT540 KO-CAP Series
Also Known As04051-045A, DLA Drawing 04051-045A
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT540 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The KO-CAP T540 Polymer Electrolytic capacitors series offers the same performance advantages as other KO-CAP series with screening options associated with high reliability ("HiRel") applications. These Commerical-Off-The-Shelf (COTS) grade components offer several surge current screening options. The recommended application derating for these capacitors is 10 – 20%, rendering them suitable for application voltages from 2.5 to 63 VDC.
- Approved for DLA Drawing 04051/04052
- B, C and D failure rates available
- 100% accelerated steady state aging
- High frequency capacitance retention
- Very Low ESR values down to 5 mΩ
- Surge current testing options
- Volumetrically efficient
- EIA standard case sizes
Technical Specifications
Capacitance
15µF
Voltage(DC)
35V
ESR
0.075ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T540 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.5A
Operating Temperature Max
125°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
