Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T540D107M016AH6710 Tantalum Polymer Capacitor, KO-CAP® COTS, 100 µF, ± 20%, 16 V, D, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338941-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT540D107M016AH6710Copy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel2505829RL
Cut Tape2505829
Product RangeT540 KO-CAP Series
Also Known As04051-036B, DLA Drawing 04051-036B
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY210.040 | CNY210.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.040 (CNY237.3452) |
| 10+ | CNY171.930 (CNY194.2809) |
| 50+ | CNY155.920 (CNY176.1896) |
| 100+ | CNY148.010 (CNY167.2513) |
| 250+ | CNY136.560 (CNY154.3128) |
| 500+ | CNY131.320 (CNY148.3916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT540D107M016AH6710Copy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel2505829RL
Cut Tape2505829
Product RangeT540 KO-CAP Series
Also Known As04051-036B, DLA Drawing 04051-036B
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.121A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT540 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The KO-CAP T540 Polymer Electrolytic capacitors series offers the same performance advantages as other KO-CAP series with screening options associated with high reliability ("HiRel") applications. These Commerical-Off-The-Shelf (COTS) grade components offer several surge current screening options. The recommended application derating for these capacitors is 10 – 20%, rendering them suitable for application voltages from 2.5 to 63 VDC.
- Approved for DLA Drawing 04051/04052
- B, C and D failure rates available
- 100% accelerated steady state aging
- High frequency capacitance retention
- Very Low ESR values down to 5 mΩ
- Surge current testing options
- Volumetrically efficient
- EIA standard case sizes
Technical Specifications
Capacitance
100µF
Voltage(DC)
16V
ESR
0.05ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T540 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.121A
Operating Temperature Max
125°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
