![KEMET T530Y477M006ATE005 Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 6.3 V, Y, 5000 µohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1793866-40.jpg)
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY73.390 | CNY73.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.390 (CNY82.9307) |
| 10+ | CNY55.100 (CNY62.263) |
| 50+ | CNY47.830 (CNY54.0479) |
| 100+ | CNY45.590 (CNY51.5167) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY41.700 (CNY47.121) |
| 2500+ | CNY40.870 (CNY46.1831) |
| 5000+ | CNY40.040 (CNY45.2452) |
Product Information
Product Overview
The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Extremely low ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Utilizes multiple tantalum anode technology
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
470µF
6.3V
5000µohm
7.3mm
3.8mm
-55°C
T530 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
Y
2917 [7343 Metric]
4.3mm
7.3A
125°C
-
Alternatives for T530Y477M006ATE005
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
