![KEMET T530X687M004ATE004 Tantalum Polymer Capacitor, 680 µF, ± 20%, 4 V, X, 4000 µohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY85.350 | CNY85.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.350 (CNY96.4455) |
| 10+ | CNY63.160 (CNY71.3708) |
| 50+ | CNY56.340 (CNY63.6642) |
| 100+ | CNY53.740 (CNY60.7262) |
| 500+ | CNY49.420 (CNY55.8446) |
| 1000+ | CNY48.440 (CNY54.7372) |
Product Information
Product Overview
The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Extremely low ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Utilizes multiple tantalum anode technology
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
680µF
4V
4000µohm
7.3mm
4mm
-55°C
T530 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
X
2917 [7343 Metric]
4.3mm
8.2A
125°C
-
Alternatives for T530X687M004ATE004
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
