Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530X108M003ATE010 Tantalum Polymer Capacitor, 1000 µF, ± 20%, 3 V, X, 0.01 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530X108M003ATE010Copy
Manufacturer Standard Lead Time83 weeks
Order Code4735850
Product RangeT530 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.300 (CNY68.139) |
| 10+ | CNY45.010 (CNY50.8613) |
| 50+ | CNY38.840 (CNY43.8892) |
| 100+ | CNY36.940 (CNY41.7422) |
| 500+ | CNY36.480 (CNY41.2224) |
| 1000+ | CNY36.020 (CNY40.7026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X108M003ATE010Copy
Manufacturer Standard Lead Time83 weeks
Order Code4735850
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)3V
Manufacturer Size CodeX
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current5.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
3V
ESR
0.01ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.2A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
