Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530D157M010ATE010 Tantalum Polymer Capacitor, 150 µF, ± 20%, 10 V, D, 0.01 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530D157M010ATE010Copy
Manufacturer Standard Lead Time89 weeks
Order Code4735848
Product RangeT530 KO-CAP Series
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.190 (CNY72.5347) |
| 10+ | CNY47.900 (CNY54.127) |
| 50+ | CNY41.890 (CNY47.3357) |
| 100+ | CNY38.990 (CNY44.0587) |
| 500+ | CNY36.250 (CNY40.9625) |
| 1000+ | CNY35.530 (CNY40.1489) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.19 (CNY72.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530D157M010ATE010Copy
Manufacturer Standard Lead Time89 weeks
Order Code4735848
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
10V
ESR
0.01ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
