![KEMET T529P476M006AAE150 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 6.3 V, P, 0.15 ohm, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2390054-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.470 | CNY84.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 3000+ | CNY5.200 (CNY5.876) |
Product Information
Product Overview
The T529 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This small case substrate terminal polymer electrolytic design results in the most volumetrically efficient packaging technology available today in polymer electrolytic chip capacitors. This series offers high capacitance values in a small 2012-10 package size. The series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.
- Substrate termination
- Low Profile: 1.0 mm maximum
- Improved volumetric efficiency
- Halogen-free epoxy
- 260°C Reflow capable
Technical Specifications
47µF
6.3V
0.15ohm
2mm
1mm
-55°C
T529 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
P
0805 [2012 Metric]
1.25mm
408mA
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
