Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T529P226M010AAE150 Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, P, 0.15 ohm, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT529P226M010AAE150Copy
Manufacturer Standard Lead Time49 weeks
Order Code4703858
Product RangeT529 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.470 (CNY12.9611) |
| 10+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.510 (CNY5.0963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.47 (CNY12.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT529P226M010AAE150Copy
Manufacturer Standard Lead Time49 weeks
Order Code4703858
Product RangeT529 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeP
ESR0.15ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current408mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT529 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.15ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T529 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
408mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
