Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528Z337M2R5ATE008 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 2.5 V, Z, 8000 µohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2339000-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528Z337M2R5ATE008Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2442686RL
Cut Tape2442686
Product RangeT528 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.320 | CNY37.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
| 10+ | CNY26.890 (CNY30.3857) |
| 50+ | CNY22.780 (CNY25.7414) |
| 100+ | CNY21.340 (CNY24.1142) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY18.520 (CNY20.9276) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528Z337M2R5ATE008Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2442686RL
Cut Tape2442686
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeZ
ESR8000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.6mm
Ripple Current6.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T528 Low ESL Facedown Terminal Polymer Electrolytic combines ultra-low ESR and high capacitance in a package design that offers the lowest ESL in the market. This series offers exceptional performance for high-speed microprocessor, FPGA or ASIC decoupling designs. The T528 Series utilizes a unique termination design that allows for a reduction in the inductance loop area and comes in a low profile 1.7 mm case height. This capacitor series offers improved capacitance retention at frequencies of up to 1 MHz.
- Low ESL <lt/>0.7 nH at 20 MHz
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- EIA standard case sizes
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
8000µohm
Product Length
7.3mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T528Z337M2R5ATE008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206
