![KEMET T528Z227M006ATE009 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, Z, 9000 µohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2339000-40.jpg)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY19.430 (CNY21.9559) |
| 5000+ | CNY18.570 (CNY20.9841) |
| 10000+ | CNY18.200 (CNY20.566) |
Product Information
Product Overview
The T528 Low ESL Facedown Terminal Polymer Electrolytic combines ultra-low ESR and high capacitance in a package design that offers the lowest ESL in the market. This series offers exceptional performance for high-speed microprocessor, FPGA or ASIC decoupling designs. The T528 Series utilizes a unique termination design that allows for a reduction in the inductance loop area and comes in a low profile 1.7 mm case height. This capacitor series offers improved capacitance retention at frequencies of up to 1 MHz.
- Low ESL <lt/>0.7 nH at 20 MHz
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- EIA standard case sizes
- Halogen-Free Epoxy/RoHS Compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
220µF
6.3V
9000µohm
7.3mm
1.6mm
-55°C
T528 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
Z
2917 [7343 Metric]
4.3mm
6A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
