Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528B277M2R5APE009 Polymer Aluminium Electrolytic Capacitor, 270 µF, 2.5 V, 1411 [3528 Metric], 9000 µohm](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528B277M2R5APE009Copy
Manufacturer Standard Lead Time56 weeks
Order Code4705902
Product RangeT528 KO-CAP Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.190 (CNY31.8547) |
| 10+ | CNY22.130 (CNY25.0069) |
| 50+ | CNY18.700 (CNY21.131) |
| 100+ | CNY16.910 (CNY19.1083) |
| 500+ | CNY15.590 (CNY17.6167) |
| 1000+ | CNY15.060 (CNY17.0178) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.19 (CNY31.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528B277M2R5APE009Copy
Manufacturer Standard Lead Time56 weeks
Order Code4705902
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance270µF
Voltage(DC)2.5V
Capacitor Case / Package1411 [3528 Metric]
ESR9000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Capacitor Case / Package
1411 [3528 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
2.8mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
