Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528B277M002APE006 Tantalum Polymer Capacitor, KO-CAP®, 270 µF, ± 20%, 2 V, B, 6000 µohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2339000-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528B277M002APE006Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel2442677RL
Cut Tape2442677
Product RangeT528 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.080 | CNY31.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.080 (CNY35.1204) |
| 10+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY18.520 (CNY20.9276) |
| 100+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY15.400 (CNY17.402) |
| 1000+ | CNY14.940 (CNY16.8822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528B277M002APE006Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel2442677RL
Cut Tape2442677
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)2V
Manufacturer Size CodeB
ESR6000µohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T528 Low ESL Facedown Terminal Polymer Electrolytic combines ultra-low ESR and high capacitance in a package design that offers the lowest ESL in the market. This series offers exceptional performance for high-speed microprocessor, FPGA or ASIC decoupling designs. The T528 Series utilizes a unique termination design that allows for a reduction in the inductance loop area and comes in a low profile 1.7 mm case height. This capacitor series offers improved capacitance retention at frequencies of up to 1 MHz.
- Low ESL <lt/>0.7 nH at 20 MHz
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- EIA standard case sizes
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
Capacitance
270µF
Voltage(DC)
2V
ESR
6000µohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3.9A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T528B277M002APE006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
