Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527T156M025ATE100 Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, T, 0.1 ohm, 1411 [3528-12 Metric]](https://www.element14.cn/productimages/standard/en_GB/4222207-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527T156M025ATE100Copy
Manufacturer Standard Lead Time33 weeks
Order Code4703857
Product RangeKO-CAP T527 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.620 (CNY5.2206) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.37 (CNY11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527T156M025ATE100Copy
Manufacturer Standard Lead Time33 weeks
Order Code4703857
Product RangeKO-CAP T527 Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeT
ESR0.1ohm
Capacitor Case / Package1411 [3528-12 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current866mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T527 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T527 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528-12 Metric]
Product Width
2.8mm
Ripple Current
866mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
