Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527S336M016ATE200 Tantalum Polymer Capacitor, 33 µF, ± 20%, 16 V, S, 0.2 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/3972790-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527S336M016ATE200Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972790RL
Cut Tape3972790
Product RangeT527 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.730 | CNY67.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.730 (CNY7.6049) |
| 50+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 3000+ | CNY3.810 (CNY4.3053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527S336M016ATE200Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972790RL
Cut Tape3972790
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeS
ESR0.2ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ripple Current548mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
548mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
