![KEMET T527S106M025ATE150 Tantalum Polymer Capacitor, 10 µF, ± 20%, 25 V, S, 0.15 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/3586368-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.140 | CNY71.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.140 (CNY8.0682) |
| 50+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 3000+ | CNY3.680 (CNY4.1584) |
Product Information
Product Overview
T527S106M025ATE150 is a organic capacitor (KO-CAP). It is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails, densely populated circuits with space restrictions, microprocessor decoupling, and high ripple current applications.
- Stable capacitance across temperature and voltage
- No aging effects, high ripple handling
- Volumetrically efficient, high frequency capacitance retention
- 100% accelerated steady state aging, 100% surge current tested
- 10uF capacitance, 20% tolerance
- 25V DC voltage, 150mohm ESR
- Temperature range from -55 to +105°C
- 50uA leakage current
- 1.2mm max height
- 0.8mm lead spacing
Technical Specifications
10µF
25V
0.15ohm
3.2mm
1.1mm
-55°C
T527 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
S
1206 [3216 Metric]
1.6mm
632mA
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
