Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527K156M025ATE150 Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, K, 150 mohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/4846002-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527K156M025ATE150Copy
Manufacturer Standard Lead Time30 weeks
Order Code4846002
Product RangeT527 KO-CAP Series
Your Part Number
2,870 In Stock
Need more?
2,870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.700 (CNY5.311) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 3000+ | CNY3.480 (CNY3.9324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.10 (CNY57.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527K156M025ATE150Copy
Manufacturer Standard Lead Time30 weeks
Order Code4846002
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeK
ESR0
Capacitor Case / Package1411 [3528 Metric]
Product Length3.2mm
Product Width2.8mm
Product Height1mm
Ripple Current633mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
633mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
