![KEMET T527I107M006ATE200 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, I, 0.2 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.220 | CNY72.20 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.220 (CNY8.1586) |
| 50+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 3000+ | CNY3.410 (CNY3.8533) |
Product Information
Product Overview
The T527 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This miniature polymer electrolytic utilizes a facedown terminal technology that combines packaging efficiency with a low profile component. This series offers high capacitance in a 3216-10 package size. This series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available high capacitance case sizes.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
100µF
6.3V
0.2ohm
3.2mm
0.9mm
-55°C
T527 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
I
1206 [3216 Metric]
1.6mm
775mA
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
