![KEMET T525D337M006ATE040 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 6.3 V, D, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2112960-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.430 | CNY32.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.430 (CNY36.6459) |
| 10+ | CNY31.790 (CNY35.9227) |
| 50+ | CNY31.140 (CNY35.1882) |
| 100+ | CNY30.490 (CNY34.4537) |
| 500+ | CNY29.840 (CNY33.7192) |
| 1000+ | CNY29.190 (CNY32.9847) |
Product Information
Product Overview
The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
- Extremely stable ESR at 125°C
- Volumetrically efficient
- High frequency capacitance retention
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
330µF
6.3V
0.04ohm
7.3mm
2.8mm
-55°C
T525 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
2.4A
125°C
-
Alternatives for T525D337M006ATE040
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
