Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T525B476M006ATE080 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, B, 0.08 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2112960-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT525B476M006ATE080Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4531129RL
Cut Tape4531129
Product RangeT525 KO-CAP Series
Your Part Number
3,940 In Stock
Need more?
3,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY5.130 (CNY5.7969) |
| 50+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT525B476M006ATE080Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4531129RL
Cut Tape4531129
Product RangeT525 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT525 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T525 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for T525B476M006ATE080
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
