Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523W566M035APE070 Tantalum Polymer Capacitor, 56 µF, ± 20%, 35 V, W, 0.07 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4380869-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523W566M035APE070Copy
Manufacturer Standard Lead Time155 weeks
Order Code
Re-Reel4380877RL
Cut Tape4380877
Product RangeT523 KO-CAP Series
Your Part Number
292 In Stock
6,000 more incoming. You can reserve stock now
292 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.910 | CNY22.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.910 (CNY25.8883) |
| 10+ | CNY16.090 (CNY18.1817) |
| 50+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY10.730 (CNY12.1249) |
| 1000+ | CNY10.640 (CNY12.0232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W566M035APE070Copy
Manufacturer Standard Lead Time155 weeks
Order Code
Re-Reel4380877RL
Cut Tape4380877
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeW
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.376A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
56µF
Voltage(DC)
35V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.376A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223
