![KEMET T523V686M035APE070 Tantalum Polymer Capacitor, 68 µF, ± 20%, 35 V, V, 0.07 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491129-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.660 | CNY26.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY18.750 (CNY21.1875) |
| 50+ | CNY15.540 (CNY17.5602) |
| 100+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.880 (CNY14.5544) |
Product Information
Product Overview
T523 Facedown Terminal series polymer electrolytic organic capacitor (KO-CAP®) is a solid electrolytic capacitor with conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, high capacitance of aluminium electrolytic and volumetric efficiency of tantalum into a single surface mount package. It provides widest range of voltages, capacitance and case size options in KO-CAP family and is suitable for general purpose DC applications for up to 48VDC voltage rails. Applications include DC/DC converters, audio/sound circuits (mobile phone, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails.
- Stable capacitance across temperature and voltage
- No aging effects
- Suitable for high ripple current applications with high ripple handling capability
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Epoxy compliant with UL94 V-0
- KO-CAP has very long operational life, high ripple current capabilities
- Used in densely populated circuits with space restrictions, microprocessor decoupling
Technical Specifications
68µF
35V
0.07ohm
7.3mm
1.9mm
-55°C
T523 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
2.42A
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
