Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523T476M016APE090 Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, T, 0.09 ohm, 1411 [3528-12 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491129-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523T476M016APE090Copy
Order Code4703854
Product RangeKO-CAP T523 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.020 (CNY9.0626) |
| 10+ | CNY6.230 (CNY7.0399) |
| 50+ | CNY5.400 (CNY6.102) |
| 100+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.800 (CNY5.424) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.02 (CNY9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523T476M016APE090Copy
Order Code4703854
Product RangeKO-CAP T523 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeT
ESR0.09ohm
Capacitor Case / Package1411 [3528-12 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.08A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeKO-CAP T523 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
16V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T523 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528-12 Metric]
Product Width
2.8mm
Ripple Current
1.08A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
