Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523H107M035APE070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 35 V, H, 0.07 ohm, 2924 [7361 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523H107M035APE070Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Cut Tape3414911
Cut Tape3414911RL
Product RangeT523 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.160 (CNY61.2008) |
| 10+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY34.300 (CNY38.759) |
| 100+ | CNY32.480 (CNY36.7024) |
| 500+ | CNY29.590 (CNY33.4367) |
| 1000+ | CNY28.490 (CNY32.1937) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.16 (CNY61.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523H107M035APE070Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Cut Tape3414911
Cut Tape3414911RL
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T523 series Organic Capacitor (KO-CAP) is a solid electrolytic facedown capacitor for applications up to 48V. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
Technical Specifications
Capacitance
100µF
Voltage(DC)
35V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.51A
Operating Temperature Max
85°C
Qualification
-
Alternatives for T523H107M035APE070
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385
