![KEMET T522V337M006ATE040 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 6.3 V, V, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2442646-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.560 | CNY28.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY14.100 (CNY15.933) |
| 1000+ | CNY13.490 (CNY15.2437) |
Product Information
Product Overview
The T522 series organic SMD Capacitor with a conductive polymer cathode are capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This reduced leakage polymer electrolytic design is based on the T520 KO-CAP series. Developed specifically to meet the needs of leakage current sensitive applications and well-suited for battery-based circuits. This series provides the lowest leakage values available in polymer electrolytic capacitors with upper leakage limits that are up to 70% lower than comparable KO-CAP capacitors.
- 25 to 40mΩ ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Low profile design
- Halogen-free epoxy
Technical Specifications
330µF
6.3V
0.04ohm
7.3mm
1.9mm
-55°C
T522 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
2.2A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
