Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X477M016ATE020 Tantalum Polymer Capacitor, 470 µF, ± 20%, 16 V, X, 0.02 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3577056-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X477M016ATE020Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4177152RL
Cut Tape4177152
Product RangeT521 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY78.950 | CNY78.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.950 (CNY89.2135) |
| 10+ | CNY58.940 (CNY66.6022) |
| 50+ | CNY54.630 (CNY61.7319) |
| 100+ | CNY49.070 (CNY55.4491) |
| 500+ | CNY43.930 (CNY49.6409) |
| 1000+ | CNY43.060 (CNY48.6578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X477M016ATE020Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4177152RL
Cut Tape4177152
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.02ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current4.47A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
16V
ESR
0.02ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.47A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554
