Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X227M016ATE035 Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2343462-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X227M016ATE035Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2787525
Re-Reel1973086RL
Cut Tape1973086
Product RangeT521 KO-CAP Series
Your Part Number
2 In Stock
3,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.800 | CNY40.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.800 (CNY46.104) |
| 10+ | CNY29.380 (CNY33.1994) |
| 50+ | CNY25.410 (CNY28.7133) |
| 100+ | CNY22.440 (CNY25.3572) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY16.670 (CNY18.8371) |
| 2500+ | CNY16.340 (CNY18.4642) |
| 5000+ | CNY16.010 (CNY18.0913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X227M016ATE035Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2787525
Re-Reel1973086RL
Cut Tape1973086
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
Capacitance
220µF
Voltage(DC)
16V
ESR
0.035ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.7A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T521X227M016ATE035
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
