![KEMET T521X227M016ANE035 Tantalum Polymer Capacitor, 220 µF, ± 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.110 | CNY79.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.110 (CNY89.3943) |
| 20+ | CNY69.220 (CNY78.2186) |
| 60+ | CNY57.350 (CNY64.8055) |
| 100+ | CNY56.210 (CNY63.5173) |
| 500+ | CNY55.060 (CNY62.2178) |
| 1000+ | CNY53.910 (CNY60.9183) |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Non-Magnetic Tin
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Applications
Medical
Technical Specifications
220µF
16V
0.035ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
X
2917 [7343 Metric]
4.3mm
2.7A
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
