![KEMET T521X106M075ATE050 Tantalum Polymer Capacitor, KO-CAP®, 10 µF, ± 20%, 75 V, X, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2343462-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.300 | CNY55.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.300 (CNY62.489) |
| 10+ | CNY38.800 (CNY43.844) |
| 50+ | CNY33.450 (CNY37.7985) |
| 100+ | CNY33.270 (CNY37.5951) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY28.260 (CNY31.9338) |
| 2500+ | CNY27.700 (CNY31.301) |
| 5000+ | CNY27.130 (CNY30.6569) |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
10µF
75V
0.05ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
X
2917 [7343 Metric]
4.3mm
2.2A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
