Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521W476M016ATE040 Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, W, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2343462-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521W476M016ATE040Copy
Manufacturer Standard Lead Time55 weeks
Order Code4703853
Product RangeT521 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.720 (CNY17.7636) |
| 10+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY11.400 (CNY12.882) |
| 100+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY9.440 (CNY10.6672) |
| 1000+ | CNY8.800 (CNY9.944) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.72 (CNY17.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521W476M016ATE040Copy
Manufacturer Standard Lead Time55 weeks
Order Code4703853
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeW
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
16V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
