Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521V336M025ATE025 Polymer Aluminium Electrolytic Capacitor, 33 µF, 25 V, 2917 [7343 Metric], 0.025 ohm](https://www.element14.cn/productimages/standard/en_GB/2491085-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521V336M025ATE025Copy
Manufacturer Standard Lead Time38 weeks
Order Code4705898
Product RangeT521 KO-CAP Series
Your Part Number
769 In Stock
Need more?
769 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.700 (CNY8.701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521V336M025ATE025Copy
Manufacturer Standard Lead Time38 weeks
Order Code4705898
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current2.7A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.7A
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
