Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521V157M016ATE040 Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, V, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521V157M016ATE040Copy
Manufacturer Standard Lead Time30 weeks
Order Code4913997
Product RangeKO-CAP T521 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY42.220 (CNY47.7086) |
| 5000+ | CNY33.660 (CNY38.0358) |
| 10000+ | CNY30.060 (CNY33.9678) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY42,220.00 (CNY47,708.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521V157M016ATE040Copy
Manufacturer Standard Lead Time30 weeks
Order Code4913997
Product RangeKO-CAP T521 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeV
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T521 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T521 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.6A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
