![KEMET T521Q336M016ATE040 Tantalum Polymer Capacitor, KO-CAP®, 33 µF, ± 20%, 16 V, Q, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491085-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.280 | CNY19.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY13.260 (CNY14.9838) |
| 50+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY8.390 (CNY9.4807) |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
33µF
16V
0.04ohm
7.3mm
1.1mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
Q
2917 [7343 Metric]
4.3mm
2.5A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
