Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521D686M025ATE070 Polymer Aluminium Electrolytic Capacitor, 68 µF, 25 V, 2917 [7343 Metric], 0.07 ohm](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521D686M025ATE070Copy
Manufacturer Standard Lead Time58 weeks
Order Code4705895
Product RangeT521 KO-CAP Series
Your Part Number
60 In Stock
500 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.270 (CNY40.9851) |
| 10+ | CNY28.160 (CNY31.8208) |
| 50+ | CNY25.330 (CNY28.6229) |
| 100+ | CNY23.760 (CNY26.8488) |
| 500+ | CNY21.610 (CNY24.4193) |
| 1000+ | CNY21.180 (CNY23.9334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.27 (CNY40.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D686M025ATE070Copy
Manufacturer Standard Lead Time58 weeks
Order Code4705895
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
ESR0.07ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current1.8A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.8A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.07ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
