![KEMET T521D476M025ATE065 Tantalum Polymer Capacitor, 47 µF, ± 20%, 25 V, D, 0.065 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2343462-40.jpg)
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.830 | CNY20.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.830 (CNY23.5379) |
| 10+ | CNY14.270 (CNY16.1251) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.810 (CNY12.2153) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.240 (CNY9.3112) |
| 2500+ | CNY8.080 (CNY9.1304) |
| 5000+ | CNY7.920 (CNY8.9496) |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
47µF
25V
0.065ohm
7.3mm
2.8mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
1.9A
105°C
-
Alternatives for T521D476M025ATE065
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
