Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521B156M025ATE090 Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B, 0.09 ohm, 1411 [3528-21 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491085-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521B156M025ATE090Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4163329RL
Cut Tape4163329
Product RangeT521 KO-CAP Series
Your Part Number
729 In Stock
Need more?
729 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.030 | CNY50.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.700 (CNY4.181) |
| 2000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521B156M025ATE090Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4163329RL
Cut Tape4163329
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB
ESR0.09ohm
Capacitor Case / Package1411 [3528-21 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current972mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528-21 Metric]
Product Width
2.8mm
Ripple Current
972mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
