Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521B155M063ATE200 Tantalum Polymer Capacitor, 1.5 µF, ± 20%, 63 V, B, 0.2 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2343462-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521B155M063ATE200Copy
Manufacturer Standard Lead Time50 weeks
Order Code4703849
Product RangeT521 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY6.020 (CNY6.8026) |
| 50+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY4.960 (CNY5.6048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521B155M063ATE200Copy
Manufacturer Standard Lead Time50 weeks
Order Code4703849
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance1.5µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Voltage(DC)
63V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
