![KEMET T520Y337M010ANE025 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, Y, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.200 | CNY32.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.200 (CNY36.386) |
| 20+ | CNY28.180 (CNY31.8434) |
| 60+ | CNY23.340 (CNY26.3742) |
| 100+ | CNY22.880 (CNY25.8544) |
| 500+ | CNY22.410 (CNY25.3233) |
| 1000+ | CNY21.940 (CNY24.7922) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Non-Magnetic Tin
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Applications
Medical
Technical Specifications
330µF
10V
0.025ohm
7.3mm
3.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
Y
2917 [7343 Metric]
4.3mm
3.1A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
