![KEMET T520W337M2R5ATE025 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 2.5 V, W, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.560 | CNY21.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.560 (CNY24.3628) |
| 10+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY12.170 (CNY13.7521) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY11.930 (CNY13.4809) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
330µF
2.5V
0.025ohm
7.3mm
1.4mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
W
2917 [7343 Metric]
4.3mm
2.7A
105°C
-
Alternatives for T520W337M2R5ATE025
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
