![KEMET T520V476M016ATE070 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 16 V, V, 0.07 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.150 | CNY32.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.150 (CNY36.3295) |
| 10+ | CNY23.050 (CNY26.0465) |
| 50+ | CNY19.100 (CNY21.583) |
| 100+ | CNY17.890 (CNY20.2157) |
| 500+ | CNY15.320 (CNY17.3116) |
| 1000+ | CNY15.000 (CNY16.950) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
47µF
16V
0.07ohm
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
1.6A
105°C
-
Alternatives for T520V476M016ATE070
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
