Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V107M010ATE050 Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, V, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520V107M010ATE050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4531105RL
Cut Tape4531105
Product RangeT520 KO-CAP Series
Your Part Number
208 In Stock
2,000 more incoming. You can reserve stock now
208 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.470 | CNY17.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.470 (CNY19.7411) |
| 10+ | CNY11.770 (CNY13.3001) |
| 50+ | CNY9.520 (CNY10.7576) |
| 100+ | CNY8.830 (CNY9.9779) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY7.250 (CNY8.1925) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V107M010ATE050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4531105RL
Cut Tape4531105
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeV
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
10V
ESR
0.05ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T520V107M010ATE050
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
