Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V107M006ATE009 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, V, 0.009 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4845996-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520V107M006ATE009Copy
Manufacturer Standard Lead Time69 weeks
Order Code4845998
Product RangeT520 KO-CAP Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.500 (CNY35.595) |
| 10+ | CNY22.320 (CNY25.2216) |
| 50+ | CNY18.690 (CNY21.1197) |
| 100+ | CNY17.570 (CNY19.8541) |
| 500+ | CNY15.640 (CNY17.6732) |
| 1000+ | CNY14.910 (CNY16.8483) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.50 (CNY35.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V107M006ATE009Copy
Manufacturer Standard Lead Time69 weeks
Order Code4845998
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeV
ESR0.009ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current4.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.009ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.6A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
