![KEMET T520U107M006ATE055 Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 6.3 V, U, 0.055 ohm, 2312 [6032 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.110 | CNY21.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 10+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.300 (CNY10.509) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
6.3V
0.055ohm
6mm
1.4mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
U
2312 [6032 Metric]
3.2mm
1.6A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
