Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520T227M004ATE035 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, T, 0.035 ohm, 1411 [3528-12 Metric]](https://www-eproc.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520T227M004ATE035Copy
Manufacturer Standard Lead Time61 weeks
Order Code4703848
Product RangeKO-CAP T520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 3000+ | CNY3.810 (CNY4.3053) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.90 (CNY58.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520T227M004ATE035Copy
Manufacturer Standard Lead Time61 weeks
Order Code4703848
Product RangeKO-CAP T520 Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeT
ESR0.035ohm
Capacitor Case / Package1411 [3528-12 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.463A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T520 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T520 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528-12 Metric]
Product Width
2.8mm
Ripple Current
1.463A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
